
* Images are for reference only
BHR-40-VSG-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- BHR-40-VSG-SMT
- JLCPCB Part #
- C17473788
- Package
- SMD
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20 250V 2x20P 3A 40P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3082
160+
$0.9214
480+
$0.8908
960+
$0.8763
Related Products
Welcome back, may I help you?