This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2PH1-06-UA-SMT-A

Extended
Manufacturer
ADAM TECH
MFR.Part #
2PH1-06-UA-SMT-A
JLCPCB Part #
C3333368
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 1A 250V 2mm 2mm 4mm 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0821
200+ $0.0318
500+ $0.0307
1000+ $0.0302
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons