
* Images are for reference only
HBHR-B-30-VG
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HBHR-B-30-VG
- JLCPCB Part #
- C17442445
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 15 1A 2 250V 2x15P 30P Black Brass Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9236
264+
$1.1672
528+
$1.1287
1056+
$1.1094
Welcome back, may I help you?