This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2PH1-18-UA-SMT-A

Extended
Manufacturer
ADAM TECH
MFR.Part #
2PH1-18-UA-SMT-A
JLCPCB Part #
C6667785
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 18P 1A 250V 2mm Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5050
200+ $0.6011
500+ $0.5801
1000+ $0.5705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons