
* Images are for reference only
2PH1-02-UA-SMT-A
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1-02-UA-SMT-A
- JLCPCB Part #
- C5495611
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1A 250V 2P 2mm Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
200+
$0.0654
500+
$0.0632
1000+
$0.0621
Welcome back, may I help you?