This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

125SH-G-02-TR-SMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
125SH-G-02-TR-SMT-T/R
JLCPCB Part #
C17312230
Package
SMD
Description
-40℃~+85℃ 1 1.25mm 100V 1A 1x2P 2 2P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5076
200+ $0.2031
500+ $0.1966
1000+ $0.1934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons