
* Images are for reference only
DME-12-S-P-SQ
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DME-12-S-P-SQ
- JLCPCB Part #
- C17474429
- Package
- Plugin
- Description
- -25℃~+85℃ 12P 13A 3 3x4P 4 6.35mm 6.35mm 600V PA66 Phosphor bronze Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0932
250+
$0.4364
500+
$0.4219
1000+
$0.4154