
* Images are for reference only
PCB-B-08-SA-25
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCB-B-08-SA-25
- JLCPCB Part #
- C5706637
- Package
- Push-Pull,P=1.25mm
- Description
- -55℃~+85℃ 0.3mm 1.25mm 5mm 8P Phosphor Bronze Right Angle Tin Top Contact Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4761
180+
$0.1900
495+
$0.1836
990+
$0.1806
Related Products
Welcome back, may I help you?