
* Images are for reference only
AD7388BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7388BCPZ-RL7
- JLCPCB Part #
- C650895
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 0.2LSB 10ppm/℃ 12 22mA 3V~3.6V 4 4MHz 73.8dB Built-in No SAR SPI LFCSP-16(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7869
30+
$21.6754
Welcome back, may I help you?