
* Images are for reference only
AD7383BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7383BCPZ-RL7
- JLCPCB Part #
- C7458988
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 16 2 2.5LSB 3V~3.6V 4MHz SPI LFCSP-16(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2077
200+
$21.6297
500+
$20.9065
1500+
$20.5490
Welcome back, may I help you?