
* Images are for reference only
ADV101KN30
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV101KN30
- JLCPCB Part #
- C5549139
- Package
- PDIP-40
- Description
- 0.5LSB、1LSB 0℃~+70℃ 3 4.75V~5.25V 8 Parallel PDIP-40 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.6605
200+
$25.0027
500+
$24.1680
1000+
$23.7539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?