
* Images are for reference only
LTM8065EY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8065EY#PBF
- JLCPCB Part #
- C581207
- Package
- BGA-36
- Description
- -40℃~+125℃ 1 2.5A 200kHz~3MHz 3.4V~40V 5uA 970mV~18V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、EMI optimization (spread spectrum) Step-down type Yes BGA-36 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2900
10+
$17.1226
30+
$15.7323
100+
$14.5185
Related Products
Welcome back, may I help you?