
* Images are for reference only
AC0612FR-073R3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC0612FR-073R3L
- JLCPCB Part #
- C854970
- Package
- 0612
- Description
- -55℃~+155℃ 3.3Ω 750mW Thick Film Resistor ±1% ±200ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3080
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 3080
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0317
600+
$0.0270
5000+
$0.0241
10000+
$0.0217
20000+
$0.0203
Welcome back, may I help you?