This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PVX006A0X3-SRZ

Extended
Manufacturer
ABB
MFR.Part #
PVX006A0X3-SRZ
JLCPCB Part #
C7262835
Package
SMD-17P,12.2x12.2mm
Description
-40℃~+85℃ 1 1000uF 12.2mm 12.2mm 33W 3V~14.4V 50mVp-p 600kHz 600mV~5.5V 6A 7.25mm 94% Open type Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation Regulated type SMD-17P,12.2x12.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8053
200+ $6.3070
400+ $6.0966
1000+ $5.9923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons