
* Images are for reference only
PVX006A0X3-SRDZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- PVX006A0X3-SRDZ
- JLCPCB Part #
- C7262834
- Package
- SMD-17P
- Description
- -40℃~+85℃ 1 12.2mm 12.2mm 22uF、1000uF、3000uF 33W 3V~14.4V 50mVp-p 600kHz 600mV~5.5V 6A 7.25mm 94% Open type Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation Regulated type SMD-17P Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0691
200+
$17.9832
400+
$17.3818
1000+
$17.0852
Welcome back, may I help you?