
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-10P | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 91.3% | |
| Length | 33mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 6V~14V | |
| Height | 13.5mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 10mm | |
| Output Voltage | 800mV~2.75V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATS030A0X3-SRHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-10P | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 91.3% | |
| Length | 33mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 6V~14V | |
| Height | 13.5mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 10mm | |
| Output Voltage | 800mV~2.75V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS030A0X3-SRHZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATS030A0X3-SRHZ datasheets or manufacturer documentation.
Datasheet: ATS030A0X3-SRHZ Datasheet (PDF)
The ATS030A0X3-SRHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.