
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P,12.2x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 12A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92.5% | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 3V~14.4V | |
| Capacitive Load(Max) | 200uF、1000uF、5000uF | |
| Frequency | 800kHz | |
| Height | 2.9mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Dynamic voltage scaling、Power-on timing control、Digital control architecture | |
| Width | 12.2mm | |
| Output Voltage | 450mV~5.5V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNDT012A0X3-SRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P,12.2x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 12A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92.5% | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 3V~14.4V | |
| Capacitive Load(Max) | 200uF、1000uF、5000uF | |
| Frequency | 800kHz | |
| Height | 2.9mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Dynamic voltage scaling、Power-on timing control、Digital control architecture | |
| Width | 12.2mm | |
| Output Voltage | 450mV~5.5V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNDT012A0X3-SRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNDT012A0X3-SRZ datasheets or manufacturer documentation.
Datasheet: PNDT012A0X3-SRZ Datasheet (PDF)
The PNDT012A0X3-SRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.