
* Images are for reference only
PVX003A0X43-SRZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- PVX003A0X43-SRZ
- JLCPCB Part #
- C7262832
- Package
- -
- Description
- -40℃~+85℃ 1 12.2mm 12.2mm 22uF、1000uF、3000uF 3A 3V~14.4V 50mVp-p 6.25mm 600kHz 600mV~5.5V 93.9% Open type Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation Step-down type - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8790
200+
$9.1297
400+
$8.8236
1000+
$8.6737
Welcome back, may I help you?