
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Output Power | 11W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93.8% | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 600kHz | |
| Height | 4.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation | |
| Width | 12.2mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNVX002A0X3-SRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Output Power | 11W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93.8% | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 600kHz | |
| Height | 4.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation | |
| Width | 12.2mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNVX002A0X3-SRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNVX002A0X3-SRZ datasheets or manufacturer documentation.
Datasheet: PNVX002A0X3-SRZ Datasheet (PDF)
The PNVX002A0X3-SRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.