
* Images are for reference only
KSTW004A2B41Z
Extended
- Manufacturer
- ABB
- MFR.Part #
- KSTW004A2B41Z
- JLCPCB Part #
- C5745189
- Package
- DIP,33x22.9mm
- Description
- -40℃~+85℃ 1 12V 150mVp-p 2.25kV 22.9mm 2200uF 33mm 350kHz 36V~75V 4.2A 50W 9.3mm 90% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.8541
225+
$31.4640
525+
$30.4118
975+
$29.8930
Welcome back, may I help you?