
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77.5%、86.8%、90.3%、92.4%、93.8%、94.6% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 4.5V~14.4V | |
| Capacitive Load(Max) | 154uF、1000uF、5000uF | |
| Height | 7.5mm | |
| Switching Frequency | 500kHz | |
| Width | 12.2mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 17mVp-p | |
| Quiescent Supply Current | 29mA、60mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJT004A0X3-SRDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-17P | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77.5%、86.8%、90.3%、92.4%、93.8%、94.6% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 12.2mm | |
| Voltage - Supply | 4.5V~14.4V | |
| Capacitive Load(Max) | 154uF、1000uF、5000uF | |
| Height | 7.5mm | |
| Switching Frequency | 500kHz | |
| Width | 12.2mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 17mVp-p | |
| Quiescent Supply Current | 29mA、60mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJT004A0X3-SRDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PJT004A0X3-SRDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.