
* Images are for reference only
V48SC05017NRFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- V48SC05017NRFA
- JLCPCB Part #
- C7408370
- Package
- DIP,33x22.9mm
- Description
- 1 1.5kV 17A 36V~75V 5V 85W 91.5% DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.5175
210+
$27.7393
490+
$26.8114
1015+
$26.3539
Welcome back, may I help you?