CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EHHD036A0F41-18HZ
EHHD036A0F41-18HZ
Extended
* Images are for reference only

EHHD036A0F41-18HZ

Attributes
Value
Manufacturer
ABB
MFR.Part #
EHHD036A0F41-18HZ
JLCPCB Part #
C5727781
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10000uF 120W 18V~75V 2.25kV 22.8mm 3.3V 36A 380kHz 50mVp-p 58.4mm 8.9mm 82% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x36.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)36A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency82%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency380kHz
Height8.9mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EHHD036A0F41-18HZ
EHHD036A0F41-18HZ

* Images are for reference only

EHHD036A0F41-18HZ

Extended
Manufacturer

ABB

MFR.Part #
EHHD036A0F41-18HZ
JLCPCB Part #
C5727781
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10000uF 120W 18V~75V 2.25kV 22.8mm 3.3V 36A 380kHz 50mVp-p 58.4mm 8.9mm 82% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHHD036A0F41-18HZ

* Images are for reference only

EHHD036A0F41-18HZ

Extended
Manufacturer

ABB

MFR.Part #
EHHD036A0F41-18HZ
JLCPCB Part #
C5727781
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10000uF 120W 18V~75V 2.25kV 22.8mm 3.3V 36A 380kHz 50mVp-p 58.4mm 8.9mm 82% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHHD036A0F41-18HZ Specifications

EHHD036A0F41-18HZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x36.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)36A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency82%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency380kHz
Height8.9mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHHD036A0F41-18HZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EHHD036A0F41-18HZ Documents

EHHD036A0F41-18HZ datasheets or manufacturer documentation.

Datasheet: EHHD036A0F41-18HZ Datasheet (PDF)

EHHD036A0F41-18HZ Schematic Symbol & PCB Footprint

The EHHD036A0F41-18HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.