This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJT007A0X43-SRZ

Extended
Manufacturer
ABB
MFR.Part #
PJT007A0X43-SRZ
JLCPCB Part #
C7261264
Package
SMD-17P,12.2x12.2mm
Description
1 4.5V~14.4V 510mV~5.5V 7A 96% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.4521
200+ $20.5297
400+ $19.8436
1000+ $19.5053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons