CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EHHD010A0B641Z
EHHD010A0B641Z
Extended
* Images are for reference only

EHHD010A0B641Z

Attributes
Value
Manufacturer
ABB
MFR.Part #
EHHD010A0B641Z
JLCPCB Part #
C5727771
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10A 120W 12V 18V~75V 2.25kV 200mVp-p 22.8mm 300kHz 5000uF 58.4mm 8.9mm 93% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency300kHz
Height8.9mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling
Width22.8mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EHHD010A0B641Z
EHHD010A0B641Z

* Images are for reference only

EHHD010A0B641Z

Extended
Manufacturer

ABB

MFR.Part #
EHHD010A0B641Z
JLCPCB Part #
C5727771
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10A 120W 12V 18V~75V 2.25kV 200mVp-p 22.8mm 300kHz 5000uF 58.4mm 8.9mm 93% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHHD010A0B641Z

* Images are for reference only

EHHD010A0B641Z

Extended
Manufacturer

ABB

MFR.Part #
EHHD010A0B641Z
JLCPCB Part #
C5727771
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10A 120W 12V 18V~75V 2.25kV 200mVp-p 22.8mm 300kHz 5000uF 58.4mm 8.9mm 93% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHHD010A0B641Z Specifications

EHHD010A0B641Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency300kHz
Height8.9mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling
Width22.8mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHHD010A0B641Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EHHD010A0B641Z Documents

EHHD010A0B641Z datasheets or manufacturer documentation.

Datasheet: EHHD010A0B641Z Datasheet (PDF)

EHHD010A0B641Z Schematic Symbol & PCB Footprint

The EHHD010A0B641Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.