
* Images are for reference only
AAPS0720M1R0F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0720M1R0F
- JLCPCB Part #
- C49261502
- Package
- SMD,7.8x7.6mm
- Description
- 10.8mΩ 11A 1uH 23A AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2099
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2099
In-stock Item Pricing
Qty Unit Price
1+
$1.1485
10+
$0.9452
30+
$0.8323
100+
$0.7065
500+
$0.6501
1000+
$0.6259
Welcome back, may I help you?