
* Images are for reference only
AAPS0630M330A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0630M330A
- JLCPCB Part #
- C47327333
- Package
- SMD,7.7x6.6mm
- Description
- 2.02A 2.52A 270mΩ 33uH AEC-Q200 Molded Inductor ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1019
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1019
In-stock Item Pricing
Qty Unit Price
1+
$0.1704
50+
$0.1338
150+
$0.1181
1000+
$0.0986
2000+
$0.0899
5000+
$0.0846
Related Products
Welcome back, may I help you?