
* Images are for reference only
APS0630MR68F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0630MR68F
- JLCPCB Part #
- C49261276
- Package
- SMD,6.6x6.4mm
- Description
- 20A 25A 5.17mΩ 680nH ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.6491
10+
$0.5200
30+
$0.4554
100+
$0.3908
500+
$0.3520
1000+
$0.3327
Related Products
Welcome back, may I help you?