This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AAPS0530M1R8F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0530M1R8F
JLCPCB Part #
C49261454
Package
SMD,5.5x5.3mm
Description
1.8uH 10.1A 11.3A 12.7mΩ AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 99

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 99

In-stock Item Pricing

Qty Unit Price
1+ $0.5448
10+ $0.5320
30+ $0.5223
100+ $0.5127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons