
* Images are for reference only
A7925WR-F-02PRNNT1N00G
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A7925WR-F-02PRNNT1N00G
- JLCPCB Part #
- C5182385
- Package
- Push-Pull,P=7.92mm
- Description
- -55℃~+105℃ 1 12.25mm 19.8mm 1x2P 2 29.6mm 2P 30A 600V 7.92mm Copper alloy PA66 Right Angle Tin UL94V-0 White 弯插,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.5630
10+
$1.3065
30+
$1.1662
200+
$0.9646
400+
$0.8952
1000+
$0.8630
Related Products
Welcome back, may I help you?