
* Images are for reference only
A1500WR-S-07PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1500WR-S-07PD01
- JLCPCB Part #
- C360110
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x7P 3.7mm 5mm 7 7P Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2048
50+
$0.2003
150+
$0.1973
500+
$0.1942
Related Products
Welcome back, may I help you?