
* Images are for reference only
A7921WR-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A7921WR-03P
- JLCPCB Part #
- C476948
- Package
- Push-Pull,P=7.92mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3P 7.92mm 7A 8.75mm 9.5mm PA66 Right Angle UL94V-0 弯插,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1851
10+
$0.1451
30+
$0.1279
100+
$0.1066
500+
$0.0971
1000+
$0.0913
Related Products
Welcome back, may I help you?