
* Images are for reference only
A1501WV-S-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1501WV-S-05P
- JLCPCB Part #
- C367083
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x5P 350V 3A 5 5.75mm 5P 6mm Black Brass Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3200
In-stock Item Pricing
Qty Unit Price
1+
$0.3726
50+
$0.2923
150+
$0.2580
500+
$0.2083
2500+
$0.1892
5000+
$0.1778
Related Products
Welcome back, may I help you?