
* Images are for reference only
A1500WR-12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1500WR-12P
- JLCPCB Part #
- C360105
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 12 12P 1A 1x12P 3.7mm 6mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
10+
$0.1383
30+
$0.1229
100+
$0.1035
500+
$0.0950
1000+
$0.0897
Related Products
Welcome back, may I help you?