
* Images are for reference only
A2002WR-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2002WR-06P
- JLCPCB Part #
- C465286
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x6P 2A 2mm 4.65mm 6 6.65mm 6P Black PA66 Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.1741
10+
$0.1379
39+
$0.1225
117+
$0.1033
507+
$0.0946
1014+
$0.0894
Related Products
Welcome back, may I help you?