
* Images are for reference only
A127UP-ZS06P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127UP-ZS06P
- JLCPCB Part #
- C41366779
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 12P 1A 1mm 2 2x6P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2345
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2345
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0491
300+
$0.0426
1000+
$0.0380
5000+
$0.0341
10000+
$0.0321
Related Products
Welcome back, may I help you?