
* Images are for reference only
A200US-WS06P-PC075
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A200US-WS06P-PC075
- JLCPCB Part #
- C49563350
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2mm 2x6P 3.8mm Copper alloy Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 597
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 597
In-stock Item Pricing
Qty Unit Price
1+
$0.1113
50+
$0.0886
150+
$0.0771
600+
$0.0686
2400+
$0.0618
4800+
$0.0584
Welcome back, may I help you?