
* Images are for reference only
WF-1E200A8P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E200A8P
- JLCPCB Part #
- C23397067
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2A 2mm 8 8P Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0529
300+
$0.0458
700+
$0.0406
4900+
$0.0364
9800+
$0.0343
Related Products