
* Images are for reference only
A1252WR-SF-02PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WR-SF-02PD01
- JLCPCB Part #
- C334481
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x2P 2 2P 3.6mm 5mm Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1600
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1600
In-stock Item Pricing
Qty Unit Price
1+
$0.2390
50+
$0.1908
150+
$0.1701
1000+
$0.1376
2000+
$0.1262
5000+
$0.1193
Related Products
Welcome back, may I help you?