
* Images are for reference only
C4255WVA-2X12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WVA-2X12P
- JLCPCB Part #
- C500830
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12 12.8mm 2 24P 2x12P 4.2mm 4.2mm 600V 9.6mm 9A PA66 Through Hole UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4780
10+
$0.4667
30+
$0.4586
100+
$0.4521
Related Products
Welcome back, may I help you?