
* Images are for reference only
NDS66PT5-20ET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS66PT5-20ET
- JLCPCB Part #
- C7603468
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 200MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2318
200+
$1.6889
500+
$1.6327
1000+
$1.6054
Related Products

NDS36PT5-20ET
Insignis Technology Corporation
$7.0396

NDS66PT5-20AT
Insignis Technology Corporation
$5.3684

NDS66PT5-20IT
Insignis Technology Corporation
$4.3313

IS42S86400D-7TLI
ISSI(Integrated Silicon Solution)
$36.5287

NDS66PT5-16ET TR
Insignis Technology Corporation
$4.3699

MT48LC64M8A2TG-75:IT:C
Alliance Memory
$18.7813
Welcome back, may I help you?