
* Images are for reference only
URF1D12QB-100WHR3
Extended
- Manufacturer
- --
- MFR.Part #
- URF1D12QB-100WHR3
- JLCPCB Part #
- C7524802
- Package
- DIP
- Description
- -40℃~+105℃ 100W 100mVp-p 12V 170kHz 27.7mm 39.2mm 43V~160V 6000uF 61.5mm 8.333A 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection DIP Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.4377
20+
$51.7011
Welcome back, may I help you?