
* Images are for reference only
CT81M6Y5P1B471KSEAT0
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT81M6Y5P1B471KSEAT0
- JLCPCB Part #
- C7497299
- Package
- Plugin,P=5mm
- Description
- 2kV 470pF 5mm Y5P ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0209
1000+
$0.0174
2000+
$0.0153
10000+
$0.0135
20000+
$0.0125
Related Products
Welcome back, may I help you?