
* Images are for reference only
DS75U-C12+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS75U-C12+T&R
- JLCPCB Part #
- C17530929
- Package
- MSOP-8
- Description
- -55℃~+125℃ 1.2s 12bit 1uA 2.7V~5.5V I2C ±2℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9077
200+
$1.5599
500+
$1.5068
1000+
$1.4811
Related Products