This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4832ETT28C

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4832ETT28C
JLCPCB Part #
C7451858
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃ 1 100mA 2.8V 5.5V 75mV@(100mA) 90uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1671

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2698
200+ $1.3051
500+ $1.2615
1000+ $1.2405

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons