This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16058ATA46+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16058ATA46+
JLCPCB Part #
C7452902
Package
TDFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 4.625V Active Low Open Drain TDFN-8(3x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6736
200+ $2.6630
500+ $2.5746
1000+ $2.5295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons