
* Images are for reference only
MAX6773TATD2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6773TATD2+T
- JLCPCB Part #
- C7459780
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(TA) 1 12.5ms 3.053V 4V~72V Active Low Open-drain Voltage monitor Watchdog timer TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7842
200+
$4.7018
500+
$4.5455
1000+
$4.4682
Related Products

MAX6773TASD2+T
Analog Devices Inc./Maxim Integrated
$10.8097

MAX6773TALD2+T
Analog Devices Inc./Maxim Integrated
$5.2430

MAX6772TASD2+T
Analog Devices Inc./Maxim Integrated
$4.7195

MAX8559ETA8A
Analog Devices Inc./Maxim Integrated
$3.8272

MAX8559ETAAJ+
Analog Devices Inc./Maxim Integrated
$1.6607

MAX8559ETA88+
Analog Devices Inc./Maxim Integrated
$1.3611
Welcome back, may I help you?