
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-14(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.003% | |
| Output Power | 80mWx2@16Ω | |
| Voltage - Supply | 1.8V~3.6V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 94dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4411EBE+G45 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-14(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.003% | |
| Output Power | 80mWx2@16Ω | |
| Voltage - Supply | 1.8V~3.6V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 94dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4411EBE+G45. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4411EBE+G45 datasheets or manufacturer documentation.
Datasheet: MAX4411EBE+G45 Datasheet (PDF)
The MAX4411EBE+G45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.