This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6773TASD2+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6773TASD2+T
JLCPCB Part #
C7451609
Package
-
Description
-40℃~+125℃@(TA) 1 12.5ms 4V~72V Active Low Voltage monitor Watchdog timer - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7745
200+ $4.2996
500+ $4.1567
1000+ $4.0844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons