
* Images are for reference only
MAX6665ASA50
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6665ASA50
- JLCPCB Part #
- C3214529
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2.7V~5.5V Interrupt generation SOIC-8 Thermostat Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6214
200+
$1.0147
500+
$0.9792
1000+
$0.9615
Related Products

MAX6665ASA70
Analog Devices Inc./Maxim Integrated
$2.6214

MAX6665ASA60
Analog Devices Inc./Maxim Integrated
$2.6214

MAX6665ASA40
Analog Devices Inc./Maxim Integrated
$2.6214

AD22105ARZ
Analog Devices
$7.9753

MAX6665ASA65
Analog Devices Inc./Maxim Integrated
$2.6214

LM66CIM-RLSKB
Texas Instruments
$0.5663
Welcome back, may I help you?